46626-1405

Molex
538-46626-1405
46626-1405

Mfr.:

Description:
Terminals KK Plus 250 Fem Crimp Term 26-28AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 46.583

Stock:
46.583 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,12 € 0,12 €
Full Reel (Order in multiples of 12000)
0,043 € 516,00 €
0,035 € 1.260,00 €
0,033 € 1.584,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminals
RoHS:  
Wire to Board Terminals
Crimp
Crimp
Female
Not Insulated
26 AWG
Cable Mount / Free Hanging
Tin
Copper Alloy
46626
L1NK 250
Reel
Cut Tape
Brand: Molex
Current Rating: 6.5 A
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Terminals
Factory Pack Quantity: 12000
Subcategory: Terminals
Voltage Rating: 250 VAC/DC
Wire Gauge: 26 AWG
Part # Aliases: 466261405 0466261405
Unit Weight: 43 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
USHTS:
8536904000
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

L1NK 250 Connector System

Molex L1NK 250 (Link 250) Connector System prevents mismating with a unique keying design and features a clear audible click for connection assurance. The connectors are a single-row, wire-to-board system that offers a 2.5mm pitch, a current rating of 6.5A, and design options for flexible and efficient assembly. The TPA design provides security for the terminals inside the receptacle, preventing failure in end products by reducing terminal back-out. The headers offer a complete direct drop-in replacement on the PCB to JST VH and provide both a V0/GW combination material. This provides fewer items on a bill of materials (BOM) and allows for OEMs to design products on a global scale to meet European Electrical standards.

KK Plus Connector System

Molex KK Plus Connector System is a wire-to-board system that delivers up to 11.0A of current through two pitch sizes (2.50mm and 3.96mm) while offering design options for flexibility and efficient assembly. The KK Plus system prevents mismating by using a unique keying design and a clear audible click for connection assurance. The terminal position assurance (TPA) design provides security for the terminals inside the receptacle and prevents failure in end products by reducing terminal back-out. Molex KK Plus Connector System provides both a V0/Glow Wire combination material that provides fewer items on a bill of materials (BOM) and allows original equipment manufacturers (OEMs) to design products on a global scale. Ideal applications include automotive, consumer, industrial, medical, and telecommunications/networking.