46562-1285

Molex
538-46562-1285
46562-1285

Mfr.:

Description:
Power to the Board TEN60, VERTICAL RECEPTACLE ASSY, 3AC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 540

Stock:
540 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 540 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,68 € 9,68 €
8,59 € 85,90 €
8,26 € 206,50 €
7,93 € 396,50 €
7,49 € 749,00 €
6,83 € 1.707,50 €
6,38 € 3.190,00 €
5,85 € 5.616,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
600 V
3 Position
Through Hole
7.5 mm
46562
EXTreme Ten60Power
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Number of Rows: 1 Row
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 0465621285
Unit Weight: 9,464 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

EXTreme Ten60Power High-Current Connectors

Molex EXTreme Ten60Power High-Current Connectors are hybrid power and signal devices that achieve up to 260A per linear inch and faster response times. EXTreme Ten60Power High-Current Connectors are designed for applications that require high current density and low power loss. Designed as a higher current and lower profile power interconnect than existing connectors, Molex EXTreme Ten60Power provides maximum current-to-length ratio packaged in a low-profile, 10mm height housing that enhances system airflow within the power system. Both the plug and receptacle utilize reliable, proven Molex power and signal contact designs.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.