46437-1376

Molex
538-46437-1376
46437-1376

Mfr.:

Description:
Power to the Board 2.00mm, 5.50mm Pitch EXTreme Ten60Power Right Angle Plug Assembly with Guide Pins, 4 DC Power Circuits, 20 Signal Circuits, 6 DC Power Circuits

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
Power to the Board
600 V
30 Position
Through Hole
46437
EXTreme Ten60Power
Brand: Molex
Contact Plating: Gold
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Factory Pack Quantity: 900
Subcategory: Power Connectors
Part # Aliases: 464371376 0464371376
Unit Weight: 35,256 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.