46437-1006

Molex
538-46437-1006
46437-1006

Mfr.:

Description:
Power to the Board TEN60 R/A PLUG ASSY 10P-24S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Quantities greater than 12 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,26 € 14,26 €
12,36 € 123,60 €
11,71 € 292,75 €
11,54 € 577,00 €
10,17 € 762,75 €
9,49 € 2.847,00 €
8,81 € 4.625,25 €
8,74 € 9.177,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
Pin (Male)
60 A, 2.5 A
600 VAC, 250 VDC
10 Power, 24 Signal
Through Hole
Solder
5.5 mm, 2.54 mm
46437
Tray
EXTreme Ten60Power
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Housing Material: Thermoplastic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Factory Pack Quantity: 75
Subcategory: Power Connectors
Part # Aliases: 0464371006
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EXTreme Ten60Power High-Current Connectors

Molex EXTreme Ten60Power High-Current Connectors are hybrid power and signal devices that achieve up to 260A per linear inch and faster response times. EXTreme Ten60Power High-Current Connectors are designed for applications that require high current density and low power loss. Designed as a higher current and lower profile power interconnect than existing connectors, Molex EXTreme Ten60Power provides maximum current-to-length ratio packaged in a low-profile, 10mm height housing that enhances system airflow within the power system. Both the plug and receptacle utilize reliable, proven Molex power and signal contact designs.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.