46436-1273

Molex
538-46436-1273
46436-1273

Mfr.:

Description:
Power to the Board 2.00mm, 5.50mm Pitch EXTreme Ten60Power Right Angle Receptacle with Guides, 10 Power Circuits, 25 Signal Circuits

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
Power to the Board
600 V
35 Position
Through Hole
46436
EXTreme Ten60Power
Brand: Molex
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: ID
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 1 Row
Factory Pack Quantity: 900
Subcategory: Power Connectors
Part # Aliases: 464361273 0464361273
Unit Weight: 35,598 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99