45984-1914

Molex
538-45984-1914
45984-1914

Mfr.:

Description:
Power to the Board LPH Power Recpt 10 ckt Asm w/Guides/Pegs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 720   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,20 € 5.184,00 €
6,60 € 6.864,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Power to the Board
RoHS:  
Power to the Board
20 A
250 VAC
10 Position
Through Hole
12 mm
45984
Tray
EXTreme LPHPower
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 2 Row
Factory Pack Quantity: 1
Subcategory: Power Connectors
Part # Aliases: 459841914 0459841914
Unit Weight: 13,371 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EXTreme LPHPower Connectors

Molex EXTreme LPHPower Connectors extend mounting flexibility to backplane or midplane mating applications. Designed with power blades parallel to the PC board, the EXtreme LPHPower series offers a low-profile height of 7.50mm. This low profile allows greater system airflow while taking up 53% less space than traditional connectors with the same current rating. Molex EXTreme LPHPower Connectors provide up to 127.0A per linear inch of space. The series also has two isolated power blades in each housing bay and can be mated in a right-angle, co-planar, or vertical orientation.

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.