45971-3385

Molex
538-45971-3385
45971-3385

Mfr.:

Description:
Board to Board & Mezzanine Connectors 1.27MM SEARAY RECPT 8ROW 240P 5.0MM SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 260)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
25,51 € 25,51 €
21,68 € 216,80 €
20,70 € 517,50 €
20,03 € 1.001,50 €
19,37 € 1.937,00 €
Full Reel (Order in multiples of 260)
18,29 € 4.755,40 €
17,76 € 9.235,20 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Receptacles
240 Position
1.27 mm (0.05 in)
8 Row
Solder
Vertical
6.5 mm
2.7 A
240 VAC
- 55 C
+ 125 C
Gold
Copper
Thermoplastic (TP)
45971
Reel
Cut Tape
MouseReel
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 260
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SEARAY
Part # Aliases: 0459713385
Unit Weight: 3,079 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.