45970-9715

Molex
538-45970-9715
45970-9715

Mfr.:

Description:
Board to Board & Mezzanine Connectors 1.27mm Pitch SEARAY Plug 450Ckt 7.00mm Unmated Height 10Row w/Pegs Solder Charge

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
450 Position
1.27 mm (0.05 in)
10 Row
Solder
Vertical
2.7 A
240 VAC
- 55 C
+ 125 C
Gold
Thermoplastic (TP)
45970
Reel
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 150
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SEARAY
Part # Aliases: 459709715 0459709715
Unit Weight: 10,329 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99