45970-5315

Molex
538-45970-5315
45970-5315

Mfr.:

Description:
Board to Board & Mezzanine Connectors SeaRay Plug Assy 10x50x3.4 Tin Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 231

Stock:
231 Can Dispatch Immediately
Quantities greater than 231 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,90 € 42,90 €
37,30 € 373,00 €
35,69 € 892,25 €
34,54 € 1.727,00 €
33,39 € 3.339,00 €
Full Reel (Order in multiples of 250)
29,63 € 7.407,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Plugs
50 Position
1.27 mm (0.05 in)
8 Row
Solder
Vertical
3.5 mm
Gold
Copper
Liquid Crystal Polymer (LCP)
45970
Reel
Cut Tape
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SEARAY
Part # Aliases: 459705315 0459705315
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.