45970-3715

Molex
538-45970-3715
45970-3715

Mfr.:

Description:
Board to Board & Mezzanine Connectors 1.27MM SEARAY PLUG 10ROW 300P 8.5MM SH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 150)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
26,39 € 26,39 €
24,79 € 247,90 €
Full Reel (Order in multiples of 150)
24,79 € 3.718,50 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
300 Position
1.27 mm (0.05 in)
10 Row
Solder
Vertical
7 mm
2.7 A
240 VAC
- 55 C
+ 125 C
Gold
Copper
Thermoplastic (TP)
45970
Reel
Cut Tape
MouseReel
Brand: Molex
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 150
Subcategory: Board to Board & Mezzanine Connectors
Tradename: SEARAY
Part # Aliases: 0459703715
Unit Weight: 7,134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Board-to-Board Connectors

Molex Board-to-Board Connectors are available in a variety of configurations, offering an expansive array of pitches and stacking heights. The printed circuit board (PCB) is a foundational staple in the electronics industry, and with continuing trends toward miniaturization, designers need a more diverse range of solutions for creating dependable PCB connections. To fit a range of applications, Molex Board-to-Board Connectors include mezzanine, backplane, coplanar, and more. These connectors are ideal for microminiature and high-power applications.

High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

SEARAY Mezzanine Connector Family

Molex SEARAY 1.27mm Board-to-Board Connectors were developed for the high-performance mezzanine connector market to accommodate low-profile applications not suitable for HD Mezz™ products. With superior electrical and mechanical features that are cost-competitive, the Molex-patented solder charge results in better process yields. The series includes plugs and receptacles with data rate speeds up to 10Gbps. For higher data speeds, the SEARAY Slim plugs and receptacles offer speeds to 12.5Gbps.