45830-0215

Molex
538-45830-0215
45830-0215

Mfr.:

Description:
Board to Board & Mezzanine Connectors HD MEZZ PLUG 195CT

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
57,84 € 57,84 €
50,30 € 503,00 €
48,36 € 1.063,92 €
46,75 € 2.057,00 €
44,03 € 4.843,30 €
44,01 € 11.618,64 €
506 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
195 Position
1.2 mm (0.047 in)
15 Row
Solder
Vertical
8 mm
2 A
250 VAC
- 55 C
+ 105 C
Gold
Copper
Thermoplastic (TP)
45830
Tray
Brand: Molex
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 22
Subcategory: Board to Board & Mezzanine Connectors
Tradename: HD Mezz
Part # Aliases: 0458300215
Unit Weight: 9,279 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.