45830-0002

Molex
538-45830-0002
45830-0002

Mfr.:

Description:
Automotive Connectors HDMEZZ Plug Assy 18mm 195CKT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Automotive Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Housings
195 Position
Plug (Male)
45830
Brand: Molex
Contact Type: Plug
Description/Function: HDMEZZ Plug Assembly
Product Type: Automotive Connectors
Factory Pack Quantity: 80
Subcategory: Automotive Connectors
Tradename: HD Mezz
Part # Aliases: 458300002 0458300002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.