45802-1211

Molex
538-45802-1211
45802-1211

Mfr.:

Description:
Board to Board & Mezzanine Connectors HD MEZZ RECT143CT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Board to Board & Mezzanine Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Receptacles
143 Position
2 mm (0.079 in)
11 Row
Solder
Vertical
18 mm
2 A
250 VAC
- 55 C
+ 105 C
Gold
Copper
Thermoplastic (TP)
45802
Tray
Brand: Molex
Flammability Rating: UL 94 V-0
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 132
Subcategory: Board to Board & Mezzanine Connectors
Tradename: HD Mezz
Part # Aliases: 0458021211
Unit Weight: 15,463 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.