45719-0003

Molex
538-45719-0003
45719-0003

Mfr.:

Description:
Standard Card Edge Connectors 12.9mm P EXTreme PowerEdge Conn 4 Segments 4.5mm Tail Lgth TH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 510   Multiples: 510
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,45 € 5.329,50 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Card Edge Connectors
RoHS:  
8 Position
12.9 mm
Through Hole
Vertical
Gold
45719
Brand: Molex
Contact Material: Tin
Current Rating: 40 A
Housing Material: Thermoplastic
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 510
Subcategory: Card Edge Connectors
Tradename: EXTreme PowerEdge
Voltage Rating: 250 V
Part # Aliases: 0457190003
Unit Weight: 9,864 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

EXTreme PowerEdge Connectors

Molex EXTreme PowerEdge Connectors feature signal contacts for combined high-power and signal card edge or bus bar tab applications. Molex EXTreme PowerEdge one-piece vertical card edge style connector can be used with gold finger PC boards. This connector series can also be used as a bus bar interconnect for power supply or power distribution applications. PowerEdge is rated at 40.0A per contact with the ability to integrate signal pins within the same housing for power/signal hybrid designs. Each signal contact is rated at 3.0A. Attributing to its slender profile, EXTreme PowerEdge allows excellent airflow around the connector.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.