45711-2000

Molex
538-45711-2000
45711-2000

Mfr.:

Description:
Standard Card Edge Connectors ASSY BBC-Vertical Mount, Silver Plated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,06 € 10,06 €
8,90 € 89,00 €
8,52 € 204,48 €
8,26 € 396,48 €
7,91 € 949,20 €
6,91 € 1.824,24 €
6,35 € 3.200,40 €
6,14 € 6.189,12 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Standard Card Edge Connectors
RoHS:  
45711
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Packaging: Tray
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 1
Subcategory: Card Edge Connectors
Part # Aliases: 457112000 0457112000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

PowerPlane BusBar Power Connectors

Molex PowerPlane BusBar Power Connectors deliver high-current performance and low voltage drop along with various configurations and feature options. The PowerPlane BusBar Power Connectors deliver ±1.00mm alignment to help ensure correct mating and prevent potential damage. A ±3.0mm float in vertical and horizontal directions provides ample gatherability to compensate for misalignment. The components are applicable for a wide range of power distribution applications.