45593-1605

Molex
538-45593-1605
45593-1605

Mfr.:

Description:
I/O Connectors 0.8mm HandyLink(TM) Plug Connector-15CKT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
RoHS:  
Plug (Male)
15 Position
0.8 mm
30 V
Gold
Through Hole
Through Hole
Vertical
45593
- 40 C
+ 85 C
Tray
Brand: Molex
Color: Black
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Product Type: I/O Connectors
Factory Pack Quantity: 924
Subcategory: I/O Connectors
Tradename: HandyLink
Part # Aliases: 0455931605
Unit Weight: 7,175 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.