45570-3050

Molex
538-45570-3050
45570-3050

Mfr.:

Description:
Headers & Wire Housings 18-20AWG CRIMP TERM PRE-TINNED FEM LOOSE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Molex 45570-3052
Molex
Headers & Wire Housings 156 CRIMP 18-20

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Contacts
Cable Mount / Free Hanging
Crimp
Socket (Female)
Tin
45570
KK
Wire-to-Board, Power
20 AWG
Bulk
Brand: Molex
Contact Material: Tin
Current Rating: 13 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 4000
Subcategory: Headers & Wire Housings
Voltage Rating: 600 VDC
Part # Aliases: 0455703050
Unit Weight: 242 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.