45339-1601

Molex
538-45339-1601
45339-1601

Mfr.:

Description:
I/O Connectors 0.8mm HandyLink(TM) Plug Connector--2CKT

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: I/O Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
16 Position
0.8 mm
30 V
Gold
Solder
Solder
Vertical
45339
- 40 C
+ 85 C
Tray
Brand: Molex
Color: Black
Current Rating: 1.5 A
Flammability Rating: UL 94 V-0
Housing Material: Thermoplastic
Product Type: I/O Connectors
Factory Pack Quantity: 924
Subcategory: I/O Connectors
Tradename: HandyLink
Part # Aliases: 0453391601
Unit Weight: 2,881 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.