45145-0603

Molex
538-45145-0603
45145-0603

Mfr.:

Description:
Rectangular Cable Assemblies Squba OTS Cable Rcpt SR 300mm 6Ckt BLK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,23 € 9,23 €
7,85 € 78,50 €
7,36 € 184,00 €
7,01 € 350,50 €
6,85 € 685,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
45145
Discrete Wire Cable Assemblies
Discrete Wire
Socket
6 Position
Socket
6 Position
Female / Female
300 mm
22 AWG
5 A
Black
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Pitch: 1.8 mm
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 125
Subcategory: Cable Assemblies
Tradename: Squba
Voltage Rating: 125 V
Part # Aliases: 451450603 0451450603
Unit Weight: 17,824 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99