45141-0411

Molex
538-45141-0411
45141-0411

Mfr.:

Description:
Rectangular Cable Assemblies MULTICAT 4CKT CPA SR 1.0M 12AWG FEM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
45141
Discrete Wire Cable Assemblies
Discrete Wire
Socket
4 Position
Socket
4 Position
Female / Female
1 m
12 AWG
20 A
Black
Brand: Molex
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: MultiCat
Voltage Rating: 1 kVAC
Part # Aliases: 451410411 0451410411 KAB2544L1V01
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
8536900002
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
Czech Republic
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MultiCat Discrete Cable Assemblies

Molex MultiCat Discrete Cable Assemblies deliver high power and durability while ensuring proper connection via connector-position assurance (CPA). Molex MultiCat Discrete Cable Assemblies deliver a 16A to 40A current rating and offer at least 500 mating cycles of life. The UL 10669 discrete wires make these cable assemblies with precision-machined contacts suitable for electronic appliance applications. The two-piece backshell secures the cable and provides strain relief.