45141-0401

Molex
538-45141-0401
45141-0401

Mfr.:

Description:
Rectangular Cable Assemblies MULTICAT 4CKT CPA 300MM AWG8 FEM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
84,59 € 84,59 €
80,16 € 801,60 €
75,35 € 1.883,75 €
71,76 € 3.588,00 €
68,48 € 6.848,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Rectangular Cable Assemblies
RoHS:  
REACH - SVHC:
45141
Discrete Wire Cable Assemblies
Discrete Wire
Socket
4 Position
Socket
4 Position
Female / Female
300 m
8 AWG
40 A
Black
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CZ
Product Type: Rectangular Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: MultiCat
Voltage Rating: 1 kVAC
Part # Aliases: KAB2543L0.3V01 451410401 0451410401
Unit Weight: 155,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544429090
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442099
KRHTS:
8544422090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

MultiCat Discrete Cable Assemblies

Molex MultiCat Discrete Cable Assemblies deliver high power and durability while ensuring proper connection via connector-position assurance (CPA). Molex MultiCat Discrete Cable Assemblies deliver a 16A to 40A current rating and offer at least 500 mating cycles of life. The UL 10669 discrete wires make these cable assemblies with precision-machined contacts suitable for electronic appliance applications. The two-piece backshell secures the cable and provides strain relief.