44915-0024

Molex
538-44915-0024
44915-0024

Mfr.:

Description:
Modular Connectors / Ethernet Connectors SPARE LOAD BAR FOR 44915-0022

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.756

Stock:
3.756 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,46 € 1,46 €
1,04 € 10,40 €
0,946 € 23,65 €
0,912 € 91,20 €
0,877 € 219,25 €
0,847 € 423,50 €
0,808 € 808,00 €
0,774 € 1.548,00 €
0,771 € 3.855,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack (Female)
1x1
8P8C
Unshielded
Cat 6
Cable Mount
Straight
IDC
- 40 C
+ 85 C
Clear
User Selectable
44915
Application: 1G/10G Base-T
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1000
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 101,838 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853669000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99