44915-0021

Molex
538-44915-0021
44915-0021

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Long Body Rj-45 Plug g Cat.6 Shielded 8/

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.019

Stock:
7.019
Can Dispatch Immediately
On Order:
13.000
Expected 7/16/2026
Factory Lead Time:
11
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,36 € 3,36 €
3,10 € 31,00 €
2,56 € 64,00 €
2,46 € 246,00 €
2,31 € 577,50 €
2,24 € 1.120,00 €
2,16 € 10.800,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug (Male)
RJ45
1x1
8P8C
Shielded
Cat 6
Cable Mount
Straight
IDC
1.5 A
125 V
- 40 C
+ 85 C
Clear
User Selectable
44915
Bulk
Application: 1G/10G Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1000
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0449150021
Unit Weight: 3,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99