44915-0001

Molex
538-44915-0001
44915-0001

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 8/8 CAT6 LONG BODY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15.643
Expected 6/22/2026
Factory Lead Time:
9
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,20 € 1,20 €
1,08 € 10,80 €
1,06 € 26,50 €
1,02 € 102,00 €
0,955 € 238,75 €
0,912 € 456,00 €
0,799 € 799,00 €
0,775 € 1.550,00 €
0,759 € 3.795,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug (Male)
RJ45
1x1
8P8C
Unshielded
Cat 6
Cable Mount
Straight
IDC
1.5 A
125 V
- 40 C
+ 85 C
Clear
User Selectable
44915
Bulk
Application: 1G/10G Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1000
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0449150001
Unit Weight: 1,504 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.