44661-1001

Molex
538-44661-1001
44661-1001

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MODJACK RA COMPACT CAT 5 PTH SHIELDED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 169

Stock:
169 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,22 € 7,22 €
6,14 € 61,40 €
5,76 € 144,00 €
5,49 € 329,40 €
5,21 € 625,20 €
4,88 € 1.464,00 €
4,59 € 2.478,60 €
4,38 € 4.467,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5, Cat 5e
Through Hole
Right Angle
Solder
1.5 A
150 V
- 40 C
+ 85 C
Black
Tab Down
44661
Tray
Application: 10/100/1000 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 60
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0446611001
Unit Weight: 3,534 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99