44262-6320

Molex
538-44262-6320
44262-6320

Mfr.:

Description:
Heavy Duty Power Connectors Term .032 blade Gold e Gold 10-12 AWG sh

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
0,254 € 1.270,00 €
0,242 € 2.420,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
44262
Contacts
50 A
Crimp
600 VAC
Gold
12 AWG
10 AWG
Reel
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2500
Subcategory: Power Connectors
Part # Aliases: 0442626320
Unit Weight: 1,294 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99