44262-4632

Molex
538-44262-4632
44262-4632

Mfr.:

Description:
Heavy Duty Power Connectors Term Recp gold 10-12 Recp gold 10-12 AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.402

Stock:
6.402 Can Dispatch Immediately
Quantities greater than 6402 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,03 € 1,03 €
Full Reel (Order in multiples of 2500)
0,518 € 1.295,00 €
0,50 € 2.500,00 €
0,475 € 4.750,00 €
0,464 € 11.600,00 €
50.000 Quote

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Heavy Duty Power Connectors
RoHS:  
44262
Contacts
50 A
Crimp
600 VAC
Socket (Female)
Tin
High Performance Alloy (HPA)
12 AWG
10 AWG
Reel
Cut Tape
Brand: Molex
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 2500
Subcategory: Power Connectors
Part # Aliases: 0442624632
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.