44170-0001

Molex
538-44170-0001
44170-0001

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RA 8/8/8 STACKED shielded w/lightpipe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34 Can Dispatch Immediately
Quantities greater than 34 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,39 € 33,39 €
29,03 € 290,30 €
28,24 € 706,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Stacked
Jack (Female)
RJ45
2x4
8P8C
Shielded, EMI Fingers
Cat 5, Cat 5e
Through Hole
Right Angle
Solder
1.5 A
125 V
- 40 C
+ 80 C
Black, Transparent
Tab Up and Tab Down
44170
Tray
Application: 10/100/1000 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Number of Ports: 8 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 48
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0441700001
Unit Weight: 44 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99