43915-1104

Molex
538-43915-1104
43915-1104

Mfr.:

Description:
Headers & Wire Housings MF Sr HDR DR 062 Vt 12 Ckt Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,06 € 41,06 €
35,70 € 357,00 €
34,16 € 854,00 €
33,05 € 1.652,50 €
31,95 € 3.578,40 €
30,19 € 6.762,56 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Power
12 Position
10 mm (0.394 in)
2 Row
10 mm (0.394 in)
Board Lock
Solder Pin
Straight
Pin (Male)
Tin
43915
Mini-Fit Sr.
- 40 C
+ 105 C
Brand: Molex
Contact Material: Tin
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 50 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 112
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 0439151104
Unit Weight: 26,143 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99