43255-0091

Molex
538-43255-0091
43255-0091

Mfr.:

Description:
Pin & Socket Connectors 9CKT VERT PWR HDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.118

Stock:
3.118 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
1,11 € 11,10 €
0,972 € 24,30 €
0,894 € 89,40 €
0,854 € 213,50 €
0,851 € 442,52 €
0,658 € 3.421,60 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Header Assemblies
9 Position
3 Row
Pin (Male)
6.35 mm
Through Hole
PCB
Polyester (PCT)
Tin
Tin
600 V
20 A
43255
Tray
MLX
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Colour: White
Mounting Angle: Vertical
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 520
Subcategory: Pin & Socket Connectors
Part # Aliases: 0432550091
Unit Weight: 5,481 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.