43255-0075

Molex
538-43255-0075
43255-0075

Mfr.:

Description:
Pin & Socket Connectors PWR CON HEADER 4P V W/POL PEG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.070

Stock:
6.070 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,628 € 0,63 €
0,476 € 4,76 €
0,453 € 11,33 €
0,384 € 38,40 €
0,349 € 87,25 €
0,307 € 331,56 €
0,297 € 641,52 €
0,282 € 1.522,80 €
0,274 € 2.959,20 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pin & Socket Connectors
RoHS:  
Header Assemblies
4 Position
1 Row
Pin (Male)
6.35 mm
Through Hole
PCB
Polyester (PCT)
Tin
Tin
600 V
20 A
43255
Tray
MLX
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Flammability Rating: UL 94 V-0
Housing Colour: White
Mounting Angle: Vertical
Product Type: Pin & Socket Connectors
Factory Pack Quantity: 1080
Subcategory: Pin & Socket Connectors
Part # Aliases: 0432550075
Unit Weight: 2,841 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99