43249-8908

Molex
538-43249-8908
43249-8908

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RA MODULAR JACK LO-PRO PNL STOPS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
Shielded
Cat 3, Cat 4
Right Angle
Solder
1.5 A
150 VAC
- 40 C
+ 85 C
Black
43249
Tray
Application: 10/16 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 480
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0432498908
Unit Weight: 5,364 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
8536699999
BRHTS:
85369090
ECCN:
EAR99