43045-5202

Molex
538-43045-5202
43045-5202

Mfr.:

Description:
Headers & Wire Housings MicroFit 3.0 RA Hdr TH DR 30Au 2Ckt

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Molex 43045-0202
Molex
Headers & Wire Housings 2 CKT R/A HEADER

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Headers
Pin Strip
2 Position
3 mm (0.118 in)
2 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
43045
Micro-Fit 3.0
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 3168
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 0430455202 430455202
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99