43030-0039

Molex
538-43030-0039
43030-0039

Mfr.:

Description:
Headers & Wire Housings MICROFIT 3.0 CRMP TERM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 39.492

Stock:
39.492
Can Dispatch Immediately
On Order:
84.000
Expected 6/25/2026
168.000
Expected 7/2/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,198 € 0,20 €
Full Reel (Order in multiples of 12000)
0,071 € 852,00 €
0,067 € 2.412,00 €
0,065 € 3.120,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Contacts
Terminal
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Gold
43030
Micro-Fit 3.0
18 AWG
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Molex
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Rating: 8.5 A
Product Type: Headers & Wire Housings
Factory Pack Quantity: 12000
Subcategory: Headers & Wire Housings
Unit Weight: 224,542 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8536901100
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99