42878-8408

Molex
538-42878-8408
42878-8408

Mfr.:

Description:
Modular Connectors / Ethernet Connectors VERT 8/8 RJ-45 flush mount low pro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.093

Stock:
1.093
Can Dispatch Immediately
On Order:
2.520
Expected 7/1/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,45 € 1,45 €
1,24 € 12,40 €
1,06 € 26,50 €
1,03 € 92,70 €
0,912 € 246,24 €
0,877 € 473,58 €
0,83 € 896,40 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Unshielded
Cat 3
Through Hole
Vertical
Solder
1.5 A
150 VAC
- 40 C
+ 85 C
Black
Top Entry
42878
Tray
Application: 10 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 90
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0428788408
Unit Weight: 2,280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Standard Modular Jacks

Molex Standard Modular Jacks ensure high performance and superior reliability across a wide range of Ethernet data speeds. These modular jacks deliver fleixibility for a variety of design needs and include RJ11 and RJ45 jacks in right-angle or vertical top/bottom-entry styles with through-hole or SMT soldering. The jacks come in single-port or ganged and stacked multi-port versions. Molex Standard Modular Jacks offer Cat 3, Cat 5, and Cat 5e speeds and a variety of options, including shielding for advanced EMI/RFI protection. Applications include a wide range of consumer, home appliance, medical, telecom/networking, and industrial uses.

Fit Family Connectors

Molex Fit Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex Fit power connectors range from the 2.50mm pitch Nano-Fit to the 5.7mm pitch Mega-Fit connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.