42820-2342

Molex
538-42820-2342
42820-2342

Mfr.:

Description:
Headers & Wire Housings MiniFit Sr Hdr 250 2 Ckt Tin

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Power
2 Position
10 mm (0.394 in)
1 Row
Board Lock
Solder Pin
Right Angle
Pin (Male)
Tin
42820
Mini-Fit Sr.
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 552
Subcategory: Headers & Wire Housings
Part # Aliases: 0428202342 428202342
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99