42492-0304

Molex
538-42492-0304
42492-0304

Mfr.:

Description:
Headers & Wire Housings KK 156 Hdr FrLk R/A Peg 04 Ckt Tin

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.766

Stock:
1.766 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,533 € 0,53 €
0,47 € 4,70 €
0,43 € 10,75 €
0,388 € 38,80 €
0,354 € 88,50 €
0,293 € 293,00 €
0,275 € 770,00 €
0,261 € 1.461,60 €
0,249 € 2.788,80 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Headers
Locking
4 Position
3.96 mm (0.156 in)
1 Row
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
11.43 mm (0.45 in)
3.96 mm (0.156 in)
42492
KK
Wire-to-Board, Power
- 40 C
+ 80 C
Brand: Molex
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Housing Material: Polyester
Product Type: Headers & Wire Housings
Factory Pack Quantity: 2800
Subcategory: Headers & Wire Housings
Part # Aliases: 0424920304 424920304
Unit Weight: 1,609 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99