42474-1041

Molex
538-42474-1041
42474-1041

Mfr.:

Description:
Headers & Wire Housings MF Jr BMI Rcp PanMnt Mnt V-0 Black 10Ckt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.546

Stock:
3.546 Can Dispatch Immediately
Quantities greater than 3546 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,955 € 0,96 €
0,811 € 8,11 €
0,778 € 19,45 €
0,728 € 72,80 €
0,662 € 165,50 €
0,596 € 298,00 €
0,507 € 507,00 €
0,452 € 904,00 €
0,448 € 2.240,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
10 Position
4.2 mm (0.165 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
42474
Mini-Fit Jr.
Brand: Molex
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Housing Colour: Natural
Housing Material: Nylon
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 600 V
Part # Aliases: 0424741041 424741041
Unit Weight: 4,065 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8547200000
CAHTS:
8536900020
USHTS:
8538906000
JPHTS:
8536900002
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99