42410-9080

Molex
538-42410-9080
42410-9080

Mfr.:

Description:
Modular Connectors / Ethernet Connectors ModJackV 125 Flush 50Au W/O Clip 8/4

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
Unshielded
Cat 3
Vertical
Solder
1.5 A
125 V
- 40 C
+ 80 C
Black
Top Entry
42410
Tray
Application: 10 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1260
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0424109080
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99