42410-8602

Molex
538-42410-8602
42410-8602

Mfr.:

Description:
Modular Connectors / Ethernet Connectors VERT 8/6 RJ-45 flangeless stand pro

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
Unshielded
Cat 3
Vertical
Solder
1.5 A
125 V
- 40 C
+ 80 C
Black
Top Entry
42410
Tray
Application: 10 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 8 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1470
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0424108602
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.