42410-6314

Molex
538-42410-6314
42410-6314

Mfr.:

Description:
Modular Connectors / Ethernet Connectors VERT 6/4 RJ-11 flangeless stand pro

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 767

Stock:
767 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,30 € 1,30 €
1,20 € 12,00 €
1,06 € 26,50 €
1,04 € 104,00 €
1,01 € 252,50 €
0,972 € 486,00 €
0,912 € 912,00 €
0,886 € 1.488,48 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ11
1x1
6P6C
Unshielded
Cat 3
Through Hole
Vertical
Solder
1.5 A
125 V
- 40 C
+ 80 C
Black
Top Entry
42410
Tray
Application: 10 Base-T
Brand: Molex
Contact Material: Tin
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Number of Ports: 1 Port
Number of Positions: 6 Position
Pitch: 1.02 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1680
Subcategory: Modular Connectors / Ethernet Connectors
Part # Aliases: 0424106314
Unit Weight: 2,254 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99