4024

Molex
538-4024
4024

Mfr.:

Description:
Selector Switches STATION 4-PUSHBUTTON SGL-SPEED

Lifecycle:
Part Number Change:
Part number revision only. The manufacturer has changed this part number. This is the previous part number.
Datasheet:
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Selector Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
130126
Brand: Molex
Compliance: CSA
Product Type: Pushbutton Switches
Factory Pack Quantity: 1
Subcategory: Switches
Voltage Rating DC: 250 VDC
Part # Aliases: 1301260212
Unit Weight: 1,564 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.