39980-1313

Molex
538-39980-1313
39980-1313

Mfr.:

Description:
Pluggable Terminal Blocks PLUG-5.08MM SR 2PC 13CIR

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:
Plugs
13 Position
5.08 mm
Screw
Screw
Cable Mounts
39980
Bulk
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Mounting Angle: Straight
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 200
Subcategory: Terminal Blocks
Part # Aliases: 399801313 0399801313
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
USHTS:
8536904000
ECCN:
EAR99