39980-0204

Molex
538-39980-0204
39980-0204

Mfr.:

Description:
Pluggable Terminal Blocks SR PLUG 4 CIRCUIT 60 PLUG 4 CIRCUIT 600V

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
5.08 mm
600 V
39980
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 510
Subcategory: Terminal Blocks
Tradename: Eurostyle
Part # Aliases: 0399800204 399800204
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99