39954-0112

Molex
538-39954-0112
39954-0112

Mfr.:

Description:
Terminal Block Tools & Accessories SR BTS 8MM VERT 12 A VERT 12 ASY 20 AMP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Terminal Block Tools & Accessories
RoHS:  
Tools & Accessories
Black
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Terminal Block Tools & Accessories
Series: 39954
Factory Pack Quantity: 1
Subcategory: Terminal Blocks
Part # Aliases: 0399540112 399540112
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99