39949-0003

Molex
538-39949-0003
39949-0003

Mfr.:

Description:
Pluggable Terminal Blocks HEADER SPCL 24 ASY S TRAT 173C9123BB002 G

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
Headers
24 Position
5.08 mm
39949
Brand: Molex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 30
Subcategory: Terminal Blocks
Part # Aliases: 0399490003 399490003
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536691000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99