39941-0404

Molex
538-39941-0404
39941-0404

Mfr.:

Description:
Pluggable Terminal Blocks PLUG RWE 5.08MM EMAT LUG RWE 5.08MM EMATE

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Plugs
5.08 mm
39941
Brand: Molex
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 60
Subcategory: Terminal Blocks
Tradename: EuroMate
Part # Aliases: 0399410404 399410404
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536694030
JPHTS:
8536900002
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.