39940-0505

Molex
538-39940-0505
39940-0505

Mfr.:

Description:
Pluggable Terminal Blocks PLUG FWE 5.08MM EMAT FWE 5.08MM EMATE-E 5

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
5 Position
5.08 mm
Screw
15 A
300 V
22 AWG
12 AWG
Black
39940
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 35
Subcategory: Terminal Blocks
Tradename: EuroMate
Wire Orientation: Horizontal
Part # Aliases: 399400505 946905 0399400505
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536698000
JPHTS:
8536900002
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.