39940-0410

Molex
538-39940-0410
39940-0410

Mfr.:

Description:
Pluggable Terminal Blocks PLUG RWE 5.08MM EMAT RWE 5.08MM EMATE-E 1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 240   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,30 € 2.952,00 €
11,39 € 2.961,40 €
10,93 € 5.465,00 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Pluggable Terminal Blocks
RoHS:  
10 Position
5.08 mm
Screw
15 A
300 V
22 AWG
12 AWG
Black
39940
Brand: Molex
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Mounting Angle: Vertical
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 20
Subcategory: Terminal Blocks
Tradename: EuroMate
Wire Orientation: Horizontal
Part # Aliases: 399400410 946810 0399400410
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536698000
JPHTS:
8536900002
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99