39880-0540

Molex
538-39880-0540
39880-0540

Mfr.:

Description:
Fixed Terminal Blocks DUAL LEVEL 5.08 40 A AL LEVEL 5.08 40 ASY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 182

Stock:
182 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,25 € 22,25 €
15,97 € 159,70 €
14,31 € 357,75 €
13,05 € 652,50 €
12,31 € 1.231,00 €
11,74 € 2.958,48 €
11,29 € 5.690,16 €

Product Attribute Attribute Value Select Attribute
Molex
Product Category: Fixed Terminal Blocks
RoHS:  
REACH - SVHC:
40 Position
5.08 mm
Screw
13.5 A
300 V
30 AWG
16 AWG
PCB Mount
Horizontal
Black
39880
Brand: Molex
Product: Fixed Terminal Blocks
Product Type: Fixed Terminal Blocks
Factory Pack Quantity: 63
Subcategory: Terminal Blocks
Termination Style: Through Hole
Tradename: Eurostyle
Wire Orientation: Horizontal
Part # Aliases: 0398800540
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
8536900002
KRHTS:
8536909010
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.